• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CAT 980047 Multi-purpose knife Blade length 75 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

180 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CAT knife with 7.5 cm blade

  • Tanto blade made of 7Cr17MoV stainless steel with sand-jet finish
  • Handle made of anodized aluminum with grip surface treatment
  • Strong, rigid stainless steel frame
  • Double thumb button
  • Lock
  • Pocket clip

Technical specifications

Product type

Multi-purpose knife

Blade length

75 mm

Length

177 mm

UKCA

not relevant

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3216693 CAT 980047 Multi-purpose knife Blade length 75 mm

Description

Robust and lightweight work knife with aluminum handle. The intelligent design combines durable, non-slip aluminum grip pads that are attached to a stainless steel frame and are paired with an ultra-strong Tanto blade made from 7Cr17MoV.
The liner-lock blade locking mechanism withstands Hohem cutting pressure, while the integrated thumb pins enable a quick and easy opening and locking of the blade.It is light and fits well in the hand.

This text is machine translated.

What kind of Workshop Knives are you looking for?

More interesting products

(*All information is plus legal VAT)