• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caterpillar -Cordless impact driver incl. rechargeables, incl. charger

EAN:
Part number:
Item no:
Unavailable

Highlights & Details

Caterpillar -Cordless impact driver incl. rechargeables, incl. charger

  • Max. drill bit Ø

Technical specifications

Product type

Cordless impact driver

Operating voltage

18 V

Tool holder

13 mm keyless drill chuck

Drill chuck clamping range

1,5 - 13 mm

Features

incl. rechargeables

incl. charger

Torque (max.)

50 Nm

No. of power packs included

1

Technology

Li-ion

Capacity (mAh, Ah)

2.0 Ah

Idle speed

0 - 400 / 0 - 1600 U/min

Power supply (LOV)

rechargeable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812001 Caterpillar -Cordless impact driver incl. rechargeables, incl. charger

Description

The CAT 18V battery-powered drill/hammer with 50 Nm torque is a versatile tool for powerful screwing, drilling and hammer drilling in wood, metal and brickwork. The powerful motor provides reliable performance and precise results in different applications. Included in the delivery are a 20-piece accessories set, a 2.0-Ah battery, a charger as well as a convenient connection case, so that you can start immediately with your projects. Thanks to the ergonomic design and the wireless 18V-system the hammer drill offers high working comfort, maximum flexibility and full freedom of movement. The ideal solution for do-it-yourself and professionals who value performance, mobility and extensive equipment.

This text is machine translated.

Scope of delivery

  • Hammer drill
  • 1x 2.0Ah rechargeable battery
  • 1x 1.5 A charger
  • Storage case
  • 20. Piece accessory set