• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caution sign (W x H) 250 mm x 400 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Warning marking for lifting platforms with holder left - point to the right

  • Warning marking in accordance with § 53b StVZO: Right-sure labeling of lifting platforms
  • Set consists of 2 flags: Each point on the left and right with mount
  • Dimensions: 400 x 250 mm each flag
  • Robust design: Flexible plastic with high-quality film
  • Weather resistant: Temperature-resistant and salt-water resistant
  • Easy mounting: Includes bracket for quick installation
  • Visibility: Conspicuous design for optimum visibility from both directions
  • This text is machine translated.

Technical specifications

Dim

(W x H) 250 mm x 400 mm

Product type

Caution sign

Content

1 pc(s)

Material

Plastic

Width

250 mm

Height

400 mm

Factory colour

Red/white

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3782717 Caution sign (W x H) 250 mm x 400 mm 1 pc(s)

Description

Features

  • Warning marking for lifting platforms with holder left - point to the right
  • Warning marking for lift loading platforms in accordance with § 53b StVZO
  • Set of 2 each right and left-pointing flag with holder, 400 x 250 mm
  • Flexible plastic, high-quality film on flexible plastic, temperature-resistant, salt-water resistant