• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CEDERROTH 7200 7200 Wall mount Wall

EAN:
Part number:
Item no:
Image similar
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Width aprox.: 90 mmHeight approx. 270 mm.Depth approx. 70 mmSuitable for: Eye shower 4000 386 481
Type

Hard plastic

Product type

Wall mount

Mounting type

Wall

Content

1 pc(s)

Dim

(L x W x H) 7 x 9 x 27 cm

Material

Plastic

Width

9 cm

Height

27 cm

Length

7 cm

Factory colour

Green

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2531626 CEDERROTH 7200 7200 Wall mount Wall

Description

Accessories for Eyewash (4000 386 481) · The bottle is locked in the wall holder and opens automatically when you turn it out of the holder – the eyewash can start immediately · A long-lit instruction plate is enclosed · The eyewash is not included in the delivery! Other technical features: · Material: Hard plastic

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)