• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celduc SSR SILD845160 Zero crossing 1 pc(s)

Image similar
Product type
SSR
Control voltage (min.)
3 V DC
Control voltage (max.)
32 V DC
Type
SILD845160
Switching type
Zero crossing
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Electrostatic discharge sensitivity: No.
  • Mounting housing: DIN rail
  • Number of switched phases: 1 phase
Product type

SSR

Type

SILD845160

Switching type

Zero crossing

Connection

Screws

Control voltage (min.)

3 V DC

Control voltage (max.)

32 V DC

Control voltage range

3 - 32 V DC

Contact type

1 maker

Width

22.5 mm

Height

80 mm

Length

116.1 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2436162 Celduc SSR SILD845160 Zero crossing 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2436162 Celduc SSR SILD845160 Zero crossing 1 pc(s)

What kind of Solid State Relays are you looking for?