• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celduc SSR SVTA4651E 1 pc(s)

Image similar
Packaging type
Piece
Product type
SSR
Type
SVTA4651E
Connection
Screws
Contact type
1 maker
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Electrostatic discharge sensitivity: No.
  • Mounting housing: Screws
  • Number of switched phases: 3 phases - 1 control
Packaging type

Piece

Product type

SSR

Type

SVTA4651E

Connection

Screws

Contact type

1 maker

Width

100 mm

Height

76 mm

Length

58.5 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2436259 Celduc SSR SVTA4651E 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2436259 Celduc SSR SVTA4651E 1 pc(s)

What kind of Solid State Relays are you looking for?