• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celduc SSR SWG81510 Zero crossing 1 pc(s)

Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
0 V DC
Control voltage (max.)
10 V DC
Type
SWG81510
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Electrostatic discharge sensitivity: No.
  • Mounting housing: DIN rail
  • Number of switched phases: 2 phase - 1 control
Packaging type

Piece

Product type

SSR

Type

SWG81510

Switching type

Zero crossing

Connection

Screws

Control voltage (min.)

0 V DC

Control voltage (max.)

10 V DC

Control voltage range

0 - 10 V DC

Contact type

1 maker

Width

155 mm

Height

91 mm

Length

100 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2436268 Celduc SSR SWG81510 Zero crossing 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2436268 Celduc SSR SWG81510 Zero crossing 1 pc(s)

What kind of Solid State Relays are you looking for?