• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celduc SSR XKLD0020 4 A Switching voltage (max.): 100 V AC, 100 V DC 1 pc(s)

Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
18 V DC
Control voltage (max.)
32 V DC
Switching voltage (max.)
100 V AC
100 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Electrostatic discharge sensitivity: No.
  • Mounting housing: DIN rail
Packaging type

Piece

Product type

SSR

Type

XKLD0020

Connection

Screws

Control voltage (min.)

18 V DC

Control voltage (max.)

32 V DC

Control voltage range

18 - 32 V DC

Switching voltage (min.)

10 V AC

10 V DC

Switching voltage (max.)

100 V AC

100 V DC

Current load (max.)

4 A

Output voltage (max.)

100 V AC

Max. output current

4 A

Contact type

1 maker

Min. temperature

-25 °C

Max. temperature

+100 °C

Width

36 mm

Height

78 mm

Length

61 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2436292 Celduc SSR XKLD0020 4 A Switching voltage (max.): 100 V AC, 100 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2436292 Celduc SSR XKLD0020 4 A Switching voltage (max.): 100 V AC, 100 V DC 1 pc(s)

What kind of Solid State Relays are you looking for?