• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celexon 1090388 Manually operated projector screen 220 x 165 cm Image format: 4:3

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Celexon Canvas Rollo Economy 220 x 165 cm

  • Manually operated projector screen
  • Screen size (in cm) range: 220 x 165 cm 108 inch
  • Image format: 4:3

Technical specifications

  • Type D
Product type

Manually operated projector screen

Dim

(W x H x D) 241 x 7 x 7 cm

Screen fabric

D type

Screen width (cm)

220 cm

Screen height (cm)

165 cm

Screen size (inch)

108 inch

Image format

4:3

Gain factor

1

Mounting type

Wall

Ceiling

Width

241 cm

Height

7 cm

Depth

7 cm

Weight

10.71 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 562953 Celexon 1090388 Manually operated projector screen 220 x 165 cm Image format: 4:3

User & Safety Instructions

User & Safety Instructions 562953 Celexon 1090388 Manually operated projector screen 220 x 165 cm Image format: 4:3

Description

Celexon Canvas Rollo Economy 220 x 165 cm The Economy series from celexon is the economical solution of the roller screen. Price and performance are in the best ratio here. Short information: - 220 x 165cm visible area of use - 5cm black border, left and right - 5cm black forward at the bottom, 10cm at the top - casing dimensions: 243 x 7 x 7cm (WxHxD), weight: 10kg - incredible value for money - suitable for wall and ceiling mounting - black, opaque rear - ideal for home theater and seminar rooms with a gain factor of 1.0 - multi-stage locking for other formats - elegant, white housing With a celexon Rollo screen you buy a product with an unbelievable price-performance ratio. Pay no more than necessary - Now as a top offer at an unbeatable price !!! Celexon Rollo screens can be locked in several stages thanks to the high-quality Rollo mechanism. In addition to the 1:1 format, you can also set other formats, such as 4:3, 16:9 or 21:9. All celexon canvases have a gain factor of 1.0. This is optimized for projections with LCD and DLP projectors. Here you are always flexible. A black back ensures that no light is lost and your projection always looks clear. Thus, you can also hang the screen in front of a window pane. A black border and/or lead provides for an increased contrast and a better flatness of the cloth. Screws and wall plugs for wall or ceiling mounting are included in the delivery.

This text is machine translated.

Hints

N.B. Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Delivery time: approx. 1 week.

What kind of Projection Screens are you looking for?