• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celexon 1090782 Manually operated projector screen 200 x 150 cm Image format: 4:3

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Manually operated projector screen
  • Screen size (in cm) range: 200 x 150 cm 98 inch
  • Image format: 4:3

Technical specifications

  • Type D
Product type

Manually operated projector screen

Dim

(W x H x D) 218 x 9 x 8 cm

Screen fabric

D type

Screen width (cm)

200 cm

Screen height (cm)

150 cm

Screen size (inch)

98 inch

Image format

4:3

Gain factor

1.2

Mounting type

Wall

Ceiling

Width

218 cm

Height

9 cm

Depth

8 cm

Weight

9 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1075779 Celexon 1090782 Manually operated projector screen 200 x 150 cm Image format: 4:3

User & Safety Instructions

User & Safety Instructions 1075779 Celexon 1090782 Manually operated projector screen 200 x 150 cm Image format: 4:3

Description

Hints

N.B. Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Delivery time: approx. 1 week.

What kind of Projection Screens are you looking for?