• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celexon 1090788 Manually operated projector screen 220 x 124 cm Image format: 16:9

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Manually operated projector screen
  • Screen size (in cm) range: 220 x 124 cm 99 inch
  • Image format: 16:9

Technical specifications

  • Type D:
Product type

Manually operated projector screen

Dim

(W x H x D) 238 x 9 x 8 cm

Screen fabric

D type

Screen width (cm)

220 cm

Screen height (cm)

124 cm

Screen size (inch)

99 inch

Image format

16:9

Gain factor

1.2

Mounting type

Wall

Ceiling

Width

238 cm

Height

9 cm

Depth

8 cm

Weight

10 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1058475 Celexon 1090788 Manually operated projector screen 220 x 124 cm Image format: 16:9

User & Safety Instructions

User & Safety Instructions 1058475 Celexon 1090788 Manually operated projector screen 220 x 124 cm Image format: 16:9

Description

Hints

N.B. Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Delivery time: approx. 1 week.

What kind of Projection Screens are you looking for?