• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celexon 1090793 Motorized projector screen 280 x 280 cm Image format: 1:1

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Motorized projector screen
  • Screen size (in cm) range: 280 x 280 cm 156 inch
  • Image format: 1:1

Technical specifications

Product type

Motorized projector screen

Dim

(W x H x D) 303 x 10 x 11 cm

Screen fabric

D type

Screen width (cm)

280 cm

Screen height (cm)

280 cm

Screen size (inch)

156 inch

Image format

1:1

Gain factor

1.2

Width

303 cm

Height

10 cm

Depth

11 cm

Weight

19 kg

Content

1 pc(s)

Product type description

Leinwand

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1221684 Celexon 1090793 Motorized projector screen 280 x 280 cm Image format: 1:1

User & Safety Instructions

User & Safety Instructions 1221684 Celexon 1090793 Motorized projector screen 280 x 280 cm Image format: 1:1

Description

Hints

N.B. Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Delivery time: approx. 1 week.

What kind of Projection Screens are you looking for?