• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celexon 1090798 Motorized projector screen 300 x 169 cm Image format: 16:9

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Celexon Canvas 300 x 169 cm Motor Professional Plus

  • Motorized projector screen
  • Screen size (in cm) range: 300 x 169 cm
  • Image format: 16:9

Technical specifications

Product type

Motorized projector screen

Dim

(L x W x H) 150 mm x 323 cm x 170 mm

Screen fabric

D type

Screen width (cm)

300 cm

Screen height (cm)

169 cm

Image format

16:9

Gain factor

1.2

Width

323 cm

Height

170 mm

Depth

11 cm

Weight

19 kg

Content

1 pc(s)

Length

150 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1221688 Celexon 1090798 Motorized projector screen 300 x 169 cm Image format: 16:9

User & Safety Instructions

User & Safety Instructions 1221688 Celexon 1090798 Motorized projector screen 300 x 169 cm Image format: 16:9

Description

Celexon Canvas 300 x 169 cm with motor professional plus the new motor & Rollo screens celexon now extends the popular Professional Plus series! This series combines quality and price point, in a in this product segment never dagewesenem mass! The screen is used for meeting and conference rooms as well as for the ambitious home cinema users are well suited. In 4 current formats up to 300 cm width the series offers a wide selection for all current projections! The simple, clear design of the housing in accordance with the closed optics in the retracted condition make the screen from any angle to an eye-catcher! The proven projection cloth the Pro Series and the durable, smooth running engine round off the series perfectly. Short Information: - 300 x 169 cm visible usable floor area plus 6 cm black border, left, right, and bottom - 45 cm black leader dimensions of the tube in cm (W x H x D): 323 x 10 x 11cm Weight: 19 kg powder coated, white, square tube for wall and ceiling mounting black, blackout back - very good flatness by a thick and heavy canvas - Power: 40 Watt, voltage: 230 Volt, frequency: 50 Hz power connection viewed from the front left-Wandsteuerungsbox and infrared remote control included - ideal for home theater and presentations with 1.2 Gain continuously locked for other formats-loading rod closes flush with the casing from-noble, closed Housing design 3-layered projection cloth with a gain factor of 1.2 and its stabilizing fabric layer in the middle, a black rear coating and the matt-white front coating delivers outstanding rojektionsergebnisse under most environmental conditions! The screen has a black masking. This is an optimal image containment and increased contrast of your projection. The black back prevents light on or exit. The screen can also be used without any problem in front of a window. Via the key switch or an optional remote control, the screen is continuously adjustable, thus, in addition to the 16:9 format is also the 21:9 format possible (this can be set via the limit switch also fix). The scope of delivery includes the canvas (including mounting caps for wall or ceiling mounting), a wall-mounted control box Including IR remote control with battery, as well as a mounting and operating instructions. Optional is a radio control system or trigger system available. Please note: The cable has to be adapted to the on-site situation, if necessary, the length of the cable is by default ~ 3 m. If required, the control box (incl. IR receiver) must be removed to the cable to own, existing or optional control systems to be able to connect!

This text is machine translated.

Hints

N.B. Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Delivery time: approx. 1 week.

What kind of Projection Screens are you looking for?