• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celexon Softcase für Stativleinwand 158 cm 1090159 Projector screen bag

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Celexon soft case for tripod screen 158 cm

  • Projector screen bag

Technical specifications

  • Diameter approx. 18 cm
  • Nylon - black
Product type

Projector screen bag

Screen fabric

D type

Width

0 cm

Height

0 cm

Depth

0 cm

Weight

0 kg

Content

1 pc(s)

Length

180 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1005666 Celexon Softcase für Stativleinwand 158 cm 1090159 Projector screen bag

User & Safety Instructions

User & Safety Instructions 1005666 Celexon Softcase für Stativleinwand 158 cm 1090159 Projector screen bag

Description

Celexon Softcase for tripod screen 158 cm For the simple and protective transport of your tripod screen.

Colour: Black
Material: Nylon

Suitable for the following celexon tripod screens and similar:
158 x 89 cm
158 x 118 cm
158 x 158 cm

This text is machine translated.

Hints

N.B. Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Delivery time: approx. 1 week.

What kind of Projection Screens are you looking for?