• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CELL - Folding stool 1 level 13035

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CELL - Folding stool 1 level 13035

  • Made of polypropylene

Technical specifications

Product type

Stool

Factory colour

Anthracite

Material

Polypropylene

Product type description

Klapphocker

Seat depth

370 mm

Type

Other bulbs

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739625 CELL - Folding stool 1 level 13035

Description

Zell folding stool 1 level 13035

This text is machine translated.

Features

  • General:
  • Seat type: Hard seat
  • Seat color: Anthracite
  • Seat material: Plastic
  • Certificates of conformity: CTUVus
  • Width 300 mm
  • Depth: 370 mm
  • Height (max) 32 cm

What kind of Stools are you looking for?