• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 90/50mm x50m ws 146115 Cloth tape White (L x W) 50 m x 50 mm 50 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fabric ribbon white 0.305mm x 50mm 50m 90/50mm x50m white

  • White
  • (L x W) 50 m x 50 mm
  • waterproof

Technical specifications

Product type

Cloth tape

Adhesive tape features

waterproof

Length

50 m

Width

50 mm

Thickness

0.31 mm

Max. temperature

60 °C

Factory colour

White

Adhesive type

Natural rubber

Type

90/50mm x50m ws

Content

50 m

Dim

(L x W) 50 m x 50 mm

Documents & Downloads

Datasheet

Datasheet 3783858 CellPack 90/50mm x50m ws 146115 Cloth tape White (L x W) 50 m x 50 mm 50 m

User & Safety Instructions

User & Safety Instructions 3783858 CellPack 90/50mm x50m ws 146115 Cloth tape White (L x W) 50 m x 50 mm 50 m

Description

High-quality, waterproof, sealed cotton fabric tape with rubber adhesive.

This text is machine translated.