• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack EXPRESS+ GEL/600ml Two-component resin gel 461306 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 123.32)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Pot-time (23 °C): 8 min, EN 60684-2
  • Density: 0.97 g/cm³
  • Mixing ratio 1:1
  • Operating temperature +5 °C to +30 °C.
Product type

Two-component resin gel

Heat resistance

-40 °C Up to +150 °C

Content

1 pc(s)

Viscosity

288 mPas (23 °C), ISO 2555

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3164837 CellPack EXPRESS+ GEL/600ml Two-component resin gel 461306 1 pc(s)

Security datasheet

Security datasheet 3164837 CellPack EXPRESS+ GEL/600ml Two-component resin gel 461306 1 pc(s)

Security datasheet 3164837 CellPack EXPRESS+ GEL/600ml Two-component resin gel 461306 1 pc(s)

Description

2-component silicone-based shaking gel with just 15 seconds mixing time for fast casting. Innovative mixing bottle with a shakable 2-component casting compound for quick and temporary protection of electrical components. The shortest mixing time of all commercially available gels by shaking and displaying full mixing through color change.

This text is machine translated.

Features

  • Innovative mixing procedure
  • The fastest-to-process gel casting compound on the market
  • Colour change from white to light blue
  • Highest electrical insulation value
  • Non-marking and non-toxic
  • Removable
  • Halogen-free
  • Sealed and protects electrical installations

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)