• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cellularline Back cover Samsung Galaxy S26 Edge Transparent CLEARDUOGALS26PLT

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cellularline Back cover

  • Double material: Sturdy body with rubber frame
  • Enhanced rubber frame for better protection of the display and the camera
  • Provides reliable protection against impacts and falls
  • Don't hide the design of your smartphone
  • Suitable for Samsung Galaxy S26 Edge

Technical specifications

Product type

Back cover

Compatible with

Samsung

Compatible with

Galaxy S26 Edge

Factory colour

Transparent

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3731808 Cellularline Back cover Samsung Galaxy S26 Edge Transparent CLEARDUOGALS26PLT

Description

Transparent hard-shell case with rubberized edges to absorb shocks and ensure a high level of protection for your smartphone. The extra-strong case protects your smartphone from bumps and scratches and doesn't compromise its design.

This text is machine translated.

Scope of delivery

  • Cellularline clear Strong case

Hints

The smartphone shown is not included.