• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cellularline Back cover Samsung Galaxy S26 Ultra Blue Inductive charging FROSTYMAGALS26UB

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cellularline Back cover

  • Compatible with Qi2 charging and magnetic accessories
  • Scratch-resistant back, which was developed to make the case look undamaged over time
  • Made from two materials: Hard back and rubber frame
  • Matt surface: Reduces fingerprints and gives the smartphone design a minimalist, modern look
  • Perfect fit: Easy access and smooth use of buttons and ports
  • Suitable for Samsung Galaxy S26 Ultra

Technical specifications

Product type

Back cover

Compatible with

Samsung

Compatible with

Galaxy S26 Ultra

Factory colour

Blue

Material

Plastic

Features

Inductive charging

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3731817 Cellularline Back cover Samsung Galaxy S26 Ultra Blue Inductive charging FROSTYMAGALS26UB

User & Safety Instructions

User & Safety Instructions 3731817 Cellularline Back cover Samsung Galaxy S26 Ultra Blue Inductive charging FROSTYMAGALS26UB

Description

FROSTY MAG is a semi-transparent sleeve with matte surface and colored edges, compatible with the Qi2 ecosystem and magnetic accessories.
It is designed to meet the growing demand of Android users who are increasingly looking for magnetic solutions.

This text is machine translated.

Scope of delivery

  • Cellularline Frost MagSafe Case

Hints

The smartphone shown is not included.