• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cellularline Booklet Samsung Galaxy S26 Black Stand BOOKAG2GALS26K

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cellularline Booklet

  • Book cover with magnetic closure and artificial leather surface
  • Convenient stand function for videos and video calls
  • RFID & NFC lock prevents unauthorized scanning of contactless cards
  • 4 practical and covered cardholder compartments
  • Antibacterial Microban technology - up to 99.9% of the bacterial growth on the surface of the bag is killed and it remains constantly active
  • Suitable for Samsung Galaxy S26

Technical specifications

Product type

Booklet

Compatible with

Samsung

Compatible with

Galaxy S26

Factory colour

Black

Material

Artificial leather

Features

Stand

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3731810 Cellularline Booklet Samsung Galaxy S26 Black Stand BOOKAG2GALS26K

User & Safety Instructions

User & Safety Instructions 3731810 Cellularline Booklet Samsung Galaxy S26 Black Stand BOOKAG2GALS26K

Description

Book Agenda is a functional yet elegant book-format bag with a magnetic lock and synthetic leather surface. It has convenient, covered card holder compartments with "RFID & NFC Block" technology that prevents unauthorized scanning of contactless cards The stand function allows you to make video calls or watch videos on the fly. It is also equipped with the antibacterial Microban technology, which kills up to 99.9% of the bacterial growth on the surface of the bag and remains active all the time, as it is integrated in the material of the Book Agenda bag.

This text is machine translated.

Scope of delivery

  • Cellularline book agenda 2

Hints

The smartphone shown is not included.