• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cellularline Clear Strong Case Back cover Apple iPhone 16 Pro Transparent Inductive charging CLEARDUOIPH16PROT

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cellularline Clear Strong Case Back cover

  • Double material: Sturdy body with rubber frame
  • Enhanced rubber frame for better protection of the display and the camera
  • Anti-shock protection against impacts and falls
  • Works with the Apple MagSafe charger and wireless chargers
  • Cover contains recycled material
  • Suitable for the Apple iPhone 16 Pro

Technical specifications

Product type

Back cover

Compatible with

Apple

Compatible with

iPhone 16 Pro

Factory colour

Transparent

Material

Plastic

Features

Inductive charging

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338103 Cellularline Clear Strong Case Back cover Apple iPhone 16 Pro Transparent Inductive charging CLEARDUOIPH16PROT

Description

Transparent hard-shell case with rubberized edges to absorb shocks and ensure a high level of protection for your smartphone. The extra-strong, military-certified case protects your smartphone from bumps and scratches and doesn't compromise its design.

This text is machine translated.

Scope of delivery

  • Cellularline clear Strong case

Hints

The smartphone shown is not included.