• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celsa ALO 12070 1600/5A 10VA Kl. 0.5 70142-1519-1000 Current transformer attachment Primary current 1600 A Secondary cur

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Current transformers | with short-circuit bridge | ALO 12070 | 1600/5A 10VA Cl. 0.5

  • Input current (current) 1600 A
  • Output current 5 A

Technical specifications

Product type

Current transformer attachment

Fitting type

Push-fit

Primary current

1600 A

Secondary current

5 A

10 VA

Accuracy class

0.5

Type

ALO 12070 1600/5A 10VA Kl. 0.5

Output current

5 A

Input current

1600 A

Documents & Downloads

Datasheet

Datasheet 3447155 Celsa ALO 12070 1600/5A 10VA Kl. 0.5 70142-1519-1000 Current transformer attachment Primary current 1600 A Secondary cur

User & Safety Instructions

User & Safety Instructions 3447155 Celsa ALO 12070 1600/5A 10VA Kl. 0.5 70142-1519-1000 Current transformer attachment Primary current 1600 A Secondary cur

Description

This current transformer is usually used in equipment reconstructions, since the electric circuit has to be interrupted here. It embodies the most compact design currently available on the market and is therefore suitable for installation in the control cabinet. The possibility of attaching the converter to the primary conductor and thus avoiding the complex wiring is to be particularly highlighted. In addition to control cabinet construction, mechanical engineering and plant construction are further areas of application for the clip-on current transformer

This text is machine translated.

Scope of delivery

  • 2 pc. Plug-in base ALO/WALO
  • 4 pc. Set screw 40xM5mm for primary rail mounting
  • 2 PCs. Primary conductor attachment 16

What kind of Current Transformers are you looking for?