• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celsa ALO 5012 250A/333mV Kl. 0.5 70142-0464-0333 Current transformer attachment Primary current 250 A Secondary current

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Input current (current) 250 A
  • Output current 333 A

Technical specifications

Product type

Current transformer attachment

Fitting type

Push-fit

Primary current

250 A

Secondary current

333 A

Type

ALO 5012 250A/333mV Kl. 0.5

Output current

333 A

Input current

250 A

Documents & Downloads

Datasheet

Datasheet 3444611 Celsa ALO 5012 250A/333mV Kl. 0.5 70142-0464-0333 Current transformer attachment Primary current 250 A Secondary current

User & Safety Instructions

User & Safety Instructions 3444611 Celsa ALO 5012 250A/333mV Kl. 0.5 70142-0464-0333 Current transformer attachment Primary current 250 A Secondary current

What kind of Current Transformers are you looking for?