• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celsa ALO 50T3012 60/5A 2VA Kl. 0.5 70142-0990-0200 Current transformer attachment Primary current 60 A Secondary curren

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Input current (current) 60 A
  • Output current 5 A

Technical specifications

Product type

Current transformer attachment

Fitting type

Push-fit

Primary current

60 A

Secondary current

5 A

2 VA

Type

ALO 50T3012 60/5A 2VA Kl. 0.5

Output current

5 A

Input current

60 A

Documents & Downloads

Datasheet

Datasheet 3445193 Celsa ALO 50T3012 60/5A 2VA Kl. 0.5 70142-0990-0200 Current transformer attachment Primary current 60 A Secondary curren

User & Safety Instructions

User & Safety Instructions 3445193 Celsa ALO 50T3012 60/5A 2VA Kl. 0.5 70142-0990-0200 Current transformer attachment Primary current 60 A Secondary curren

What kind of Current Transformers are you looking for?