• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celsa ALO-E 12070 2000/5A 1VA Kl. 0.2s 70142-1576-0100 Current transformer, calibrated Primary current 2000 A Secondary

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Calibrated current transformer | ALO-E 12070 | 2000/5A 1VA Cl. 0.2 s

  • Input current (current) 2000 A
  • Output current 5 A

Technical specifications

Product type

Current transformer, calibrated

Fitting type

Push-fit

Primary current

2000 A

Secondary current

5 A

1 VA

Accuracy class

0.2 S

Type

ALO-E 12070 2000/5A 1VA Kl. 0.2s

Output current

5 A

Input current

2000 A

Documents & Downloads

Datasheet

Datasheet 3447683 Celsa ALO-E 12070 2000/5A 1VA Kl. 0.2s 70142-1576-0100 Current transformer, calibrated Primary current 2000 A Secondary

User & Safety Instructions

User & Safety Instructions 3447683 Celsa ALO-E 12070 2000/5A 1VA Kl. 0.2s 70142-1576-0100 Current transformer, calibrated Primary current 2000 A Secondary

Description

This calibrated current transformer is mostly used in equipment installation where the current circuit must be interrupted. It embodies the most compact design currently available on the market and is therefore suitable for installation in the control cabinet. This calibrated current transformer is suitable for accounting purposes and its design approved by the "Physikalisch Technische Bundesanstalt" (PTB) in Braunschweig. The possibility of attaching the converter to the primary conductor and thus avoiding the complex wiring is to be particularly highlighted. In addition to control cabinet construction, mechanical engineering and plant construction are further areas of application of the clip-on current transformer

This text is machine translated.

Scope of delivery

  • 2 pc. Plug-in base ALO/WALO
  • 4 pc. Set screw 40xM5mm for primary rail mounting
  • 2 PCs. Primary conductor attachment 16

What kind of Current Transformers are you looking for?