• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celsa ALO-E 3015 200/1A 1.5VA Kl. 0.5s 70142-0183-0150 Current transformer, calibrated Primary current 200 A Secondary c

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Input current (current) 200 A
  • Output current 1 A

Technical specifications

Product type

Current transformer, calibrated

Fitting type

Push-fit

Primary current

200 A

Secondary current

1 A

1.5 VA

Type

ALO-E 3015 200/1A 1.5VA Kl. 0.5s

Output current

1 A

Input current

200 A

Documents & Downloads

Datasheet

Datasheet 3444237 Celsa ALO-E 3015 200/1A 1.5VA Kl. 0.5s 70142-0183-0150 Current transformer, calibrated Primary current 200 A Secondary c

User & Safety Instructions

User & Safety Instructions 3444237 Celsa ALO-E 3015 200/1A 1.5VA Kl. 0.5s 70142-0183-0150 Current transformer, calibrated Primary current 200 A Secondary c

What kind of Current Transformers are you looking for?