• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celsa IB-50 150/5A 3.75VA Kl. 10P5 70030-2642 Single-phase current converter Primary current 150 A Secondary current 5 A

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Current transformer IB-50 150/5A 3.75VA Cl. 10P5

  • Input current (current) 150 A
  • Output current 5 A
  • Line feed-through diameter 23 mm

Technical specifications

Product type

Single-phase current converter

Primary current

150 A

Secondary current

5 A

3.75 VA

Line feed-through diameter

23 mm

Accuracy class

others

Type

IB-50 150/5A 3.75VA Kl. 10P5

Output current

5 A

Input current

150 A

Line feed-through (W)

31 mm

Line feed-through (H x W)

21 x 31 mm

Line feed-through (H)

21 mm

Single-phase current converter

23 mm

1

FALSE

150 A

FALSE

375 VA

5 A

FS 5

TRUE

FALSE

Other

11-21 mm

21-31 mm

Screw connection

Documents & Downloads

Datasheet

Datasheet 3131675 Celsa IB-50 150/5A 3.75VA Kl. 10P5 70030-2642 Single-phase current converter Primary current 150 A Secondary current 5 A

Description

This protective current transformer is used for plant protection in connection with the appropriate switching devices
Available in numerous protection classes
Lead-sealable secondary terminal covers made of transparent polycarbonate
Double secondary terminals on all versions to short-circuit the secondary windings before opening the secondary circuit

This text is machine translated.

What kind of Current Transformers are you looking for?