• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celsa IBG-50 150/5A 2.5VA Kl. 5P5 70097-3628 Single-phase current converter Primary current 150 A Secondary current 5 A

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IBG-50 150/5A 2.5VA c.5P5

  • Input current (current) 150 A
  • Output current 5 A
  • Line feed-through diameter 30 mm

Technical specifications

Product type

Single-phase current converter

Primary current

150 A

Secondary current

5 A

2.5 VA

Line feed-through diameter

30 mm

Accuracy class

others

Type

IBG-50 150/5A 2.5VA Kl. 5P5

Output current

5 A

Input current

150 A

Line feed-through (W)

41 mm

Line feed-through (H x W)

11 x 41 mm

Line feed-through (H)

11 mm

Single-phase current converter

30 mm

1

FALSE

150 A

FALSE

25 VA

5 A

FS 5

TRUE

FALSE

Other

11-11 mm

41-41 mm

Screw connection

Documents & Downloads

Datasheet

Datasheet 3131734 Celsa IBG-50 150/5A 2.5VA Kl. 5P5 70097-3628 Single-phase current converter Primary current 150 A Secondary current 5 A

Description

This protective current transformer is used for plant protection in connection with the appropriate switching devices
Available in numerous protection classes
Lead-sealable secondary terminal covers made of transparent polycarbonate
Double secondary terminals on all versions to short-circuit the secondary windings before opening the secondary circuit

This text is machine translated.

What kind of Current Transformers are you looking for?