• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celsa IBO Form B 30/5A 10VA Kl. 1 70097-2026-1000 Current transformer attachment Primary current 30 A Secondary current

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IBO type B 30/5A 10VA Cl. 1 current transformer

  • Input current (current) 30 A
  • Output current 5 A
  • Line feed-through diameter 0 mm

Technical specifications

Product type

Current transformer attachment

Fitting type

Push-fit

Primary current

30 A

Secondary current

5 A

10 VA

Line feed-through diameter

0 mm

Accuracy class

1

Type

IBO Form B 30/5A 10VA Kl. 1

Output current

5 A

Input current

30 A

Line feed-through (W)

0 mm

Line feed-through (H)

0 mm

Attachable current transformer

0 mm

1

FALSE

30 A

FALSE

10 VA

5 A

FS 5

TRUE

FALSE

1

0-0 mm

0-0 mm

Screw connection

Documents & Downloads

Datasheet

Datasheet 3128039 Celsa IBO Form B 30/5A 10VA Kl. 1 70097-2026-1000 Current transformer attachment Primary current 30 A Secondary current

User & Safety Instructions

User & Safety Instructions 3128039 Celsa IBO Form B 30/5A 10VA Kl. 1 70097-2026-1000 Current transformer attachment Primary current 30 A Secondary current

Description

This current transformer is usually used in equipment reconstructions, since the electric circuit has to be interrupted here
Most cost-effective and most common version
Simply connect the converter to the primary conductor (do not need to be wired in a complicated way)
Currently the most compact design on the market, it is wonderfully suitable for the control cabinet
Further areas of application are the mechanical and plant engineering

This text is machine translated.

What kind of Current Transformers are you looking for?