• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celsa IBR/1 500/5A 1.25VA Kl. 10P5 70030-4905 Single-phase current converter Primary current 500 A Secondary current 5 A

1/3
Stroke drawing/circuit diagram
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Current transformer IBR/1 500/5A 1.25VA Cl. 10P5

  • Input current (current) 500 A
  • Output current 5 A
  • Line feed-through diameter 44 mm

Technical specifications

Product type

Single-phase current converter

Primary current

500 A

Secondary current

5 A

1.25 VA

Line feed-through diameter

44 mm

Accuracy class

others

Type

IBR/1 500/5A 1.25VA Kl. 10P5

Output current

5 A

Input current

500 A

Line feed-through (W)

61 mm

Line feed-through (H x W)

31 x 61 mm

Line feed-through (H)

31 mm

Single-phase current converter

44 mm

1

FALSE

500 A

FALSE

125 VA

5 A

FS 5

TRUE

FALSE

Other

13-31 mm

51-61 mm

Screw connection

Documents & Downloads

Datasheet

Datasheet 3131787 Celsa IBR/1 500/5A 1.25VA Kl. 10P5 70030-4905 Single-phase current converter Primary current 500 A Secondary current 5 A

Description

This protective current transformer is used for plant protection in connection with the appropriate switching devices
Available in numerous protection classes
Lead-sealable secondary terminal covers made of transparent polycarbonate
Double secondary terminals on all versions to short-circuit the secondary windings before opening the secondary circuit

This text is machine translated.

What kind of Current Transformers are you looking for?