• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celsa IBR/1 600/1A 2.5VA Kl. 5P5 70030-2909 Single-phase current converter Primary current 600 A Secondary current 1 A L

1/3
Stroke drawing/circuit diagram
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Protected against IBR/1 600/1A 2.5VA cl. 5P5

  • Input current (current) 600 A
  • Output current 1 A
  • Line feed-through diameter 44 mm

Technical specifications

Product type

Single-phase current converter

Primary current

600 A

Secondary current

1 A

2.5 VA

Line feed-through diameter

44 mm

Accuracy class

others

Type

IBR/1 600/1A 2.5VA Kl. 5P5

Output current

1 A

Input current

600 A

Line feed-through (W)

61 mm

Line feed-through (H x W)

31 x 61 mm

Line feed-through (H)

31 mm

Single-phase current converter

44 mm

1

FALSE

600 A

FALSE

25 VA

1 A

FS 5

TRUE

FALSE

Other

13-31 mm

51-61 mm

Screw connection

Documents & Downloads

Datasheet

Datasheet 3131790 Celsa IBR/1 600/1A 2.5VA Kl. 5P5 70030-2909 Single-phase current converter Primary current 600 A Secondary current 1 A L

Description

This protective current transformer is used for plant protection in connection with the appropriate switching devices
Available in numerous protection classes
Lead-sealable secondary terminal covers made of transparent polycarbonate
Double secondary terminals on all versions to short-circuit the secondary windings before opening the secondary circuit

This text is machine translated.

What kind of Current Transformers are you looking for?