• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celsa ICG 6000/5A 60VA Kl. 0.5 70030-4642 Current transformer attachment Primary current 6000 A Secondary current 5 A Li

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IKG 6000/5A 60VA class 0.5

  • Input current (current) 6000 A
  • Output current 5 A
  • Line feed-through diameter 0 mm

Technical specifications

Product type

Current transformer attachment

Fitting type

Push-fit

Primary current

6000 A

Secondary current

5 A

60 VA

Line feed-through diameter

0 mm

Accuracy class

0.5

Type

ICG 6000/5A 60VA Kl. 0.5

Output current

5 A

Input current

6000 A

Line feed-through (W)

132 mm

Line feed-through (H x W)

95 x 132 mm

Line feed-through (H)

95 mm

Attachable current transformer

0 mm

1

FALSE

6000 A

FALSE

60 VA

5 A

FS 5

TRUE

FALSE

0.5

95-95 mm

132-132 mm

Screw connection

Documents & Downloads

Datasheet

Datasheet 3128156 Celsa ICG 6000/5A 60VA Kl. 0.5 70030-4642 Current transformer attachment Primary current 6000 A Secondary current 5 A Li

User & Safety Instructions

User & Safety Instructions 3128156 Celsa ICG 6000/5A 60VA Kl. 0.5 70030-4642 Current transformer attachment Primary current 6000 A Secondary current 5 A Li

Description

This current transformer is usually used in equipment reconstructions, since the electric circuit has to be interrupted here
Most cost-effective and most common version
Simply connect the converter to the primary conductor (do not need to be wired in a complicated way)
Currently the most compact design on the market, it is wonderfully suitable for the control cabinet
Further areas of application are the mechanical and plant engineering

This text is machine translated.

What kind of Current Transformers are you looking for?