• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celsa ICM 1200/1A 5VA Kl. 5P10 70030-4903 Single-phase current converter Primary current 1200 A Secondary current 1 A Li

1/3
Stroke drawing/circuit diagram
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Protection current transformer ICM 1200/1A 5VA Kl. 5P10

  • Input current (current) 1200 A
  • Output current 1 A
  • Line feed-through diameter 0 mm

Technical specifications

Product type

Single-phase current converter

Primary current

1200 A

Secondary current

1 A

5 VA

Line feed-through diameter

0 mm

Accuracy class

others

Type

ICM 1200/1A 5VA Kl. 5P10

Output current

1 A

Input current

1200 A

Line feed-through (W)

102 mm

Line feed-through (H x W)

54 x 102 mm

Line feed-through (H)

54 mm

Single-phase current converter

0 mm

1

FALSE

1200 A

FALSE

5 VA

1 A

FS 5

TRUE

FALSE

Other

54-54 mm

102-102 mm

Screw connection

Documents & Downloads

Datasheet

Datasheet 3131804 Celsa ICM 1200/1A 5VA Kl. 5P10 70030-4903 Single-phase current converter Primary current 1200 A Secondary current 1 A Li

Description

This protective current transformer is used for plant protection in connection with the appropriate switching devices
Available in numerous protection classes
Lead-sealable secondary terminal covers made of transparent polycarbonate
Double secondary terminals on all versions to short-circuit the secondary windings before opening the secondary circuit

This text is machine translated.

What kind of Current Transformers are you looking for?