• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celsa IER/1 1000/5A 2.5VA Kl. 5P10 70030-3732 Single-phase current converter Primary current 1000 A Secondary current 5

1/3
Stroke drawing/circuit diagram
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Current transformer IER/1 1000/5A 2.5VA Cl. 5P10

  • Input current (current) 1000 A
  • Output current 5 A
  • Line feed-through diameter 80 mm

Technical specifications

Product type

Single-phase current converter

Primary current

1000 A

Secondary current

5 A

2.5 VA

Line feed-through diameter

80 mm

Accuracy class

others

Type

IER/1 1000/5A 2.5VA Kl. 5P10

Output current

5 A

Input current

1000 A

Line feed-through (W)

0 mm

Line feed-through (H)

0 mm

Single-phase current converter

80 mm

1

FALSE

1000 A

FALSE

25 VA

5 A

FS 5

TRUE

FALSE

Other

0-0 mm

0-0 mm

Screw connection

Documents & Downloads

Datasheet

Datasheet 3131938 Celsa IER/1 1000/5A 2.5VA Kl. 5P10 70030-3732 Single-phase current converter Primary current 1000 A Secondary current 5

User & Safety Instructions

User & Safety Instructions 3131938 Celsa IER/1 1000/5A 2.5VA Kl. 5P10 70030-3732 Single-phase current converter Primary current 1000 A Secondary current 5

Description

This protective current transformer is used for plant protection in connection with the appropriate switching devices
Available in numerous protection classes
Lead-sealable secondary terminal covers made of transparent polycarbonate
Double secondary terminals on all versions to short-circuit the secondary windings before opening the secondary circuit

This text is machine translated.

What kind of Current Transformers are you looking for?