• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celsa IER/2 300/5A 3.75VA Kl. 5P5 70030-3838 Single-phase current converter Primary current 300 A Secondary current 5 A

1/3
Stroke drawing/circuit diagram
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Protected earth-con. IER/2 300/5A 3.75VA Kl. 5P5

  • Input current (current) 300 A
  • Output current 5 A
  • Line feed-through diameter 50 mm

Technical specifications

Product type

Single-phase current converter

Primary current

300 A

Secondary current

5 A

3.75 VA

Line feed-through diameter

50 mm

Accuracy class

others

Type

IER/2 300/5A 3.75VA Kl. 5P5

Output current

5 A

Input current

300 A

Line feed-through (W)

72 mm

Line feed-through (H x W)

52 x 72 mm

Line feed-through (H)

52 mm

Single-phase current converter

50 mm

1

FALSE

300 A

FALSE

375 VA

5 A

FS 5

TRUE

FALSE

Other

11-52 mm

62-72 mm

Screw connection

Documents & Downloads

Datasheet

Datasheet 3132104 Celsa IER/2 300/5A 3.75VA Kl. 5P5 70030-3838 Single-phase current converter Primary current 300 A Secondary current 5 A

User & Safety Instructions

User & Safety Instructions 3132104 Celsa IER/2 300/5A 3.75VA Kl. 5P5 70030-3838 Single-phase current converter Primary current 300 A Secondary current 5 A

Description

This protective current transformer is used for plant protection in connection with the appropriate switching devices
Available in numerous protection classes
Lead-sealable secondary terminal covers made of transparent polycarbonate
Double secondary terminals on all versions to short-circuit the secondary windings before opening the secondary circuit

This text is machine translated.

What kind of Current Transformers are you looking for?