• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celsa TQ 42 300/5A 0.5VA Kl. 1 70006-1323 Cable current transformer Primary current 300 A Secondary current 5 A Line fee

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cble to convert transformer TQ 42 300/5A 0.5VA Cl. 1

  • Input current (current) 300 A
  • Output current 5 A
  • Line feed-through diameter 42 mm

Technical specifications

Product type

Cable current transformer

Primary current

300 A

Secondary current

5 A

0.5 VA

Line feed-through diameter

42 mm

Accuracy class

1

Type

TQ 42 300/5A 0.5VA Kl. 1

Output current

5 A

Input current

300 A

Line feed-through (W)

0 mm

Line feed-through (H)

0 mm

Cable rebuilding current converter

42 mm

1

FALSE

300 A

FALSE

5 VA

5 A

FS 5

TRUE

FALSE

1

0-0 mm

0-0 mm

Cable

Documents & Downloads

Datasheet

Datasheet 3131467 Celsa TQ 42 300/5A 0.5VA Kl. 1 70006-1323 Cable current transformer Primary current 300 A Secondary current 5 A Line fee

Description

Extremely compact
Excellent for retrofitting, as you don't need to interrupt the primary circuit
Especially suitable for digital measuring devices
Super quick and easy installation
Fuse of the converter with UV-resistant cable ties
This cable transformer is supplied with multi-color coded connecting cables

This text is machine translated.

What kind of Current Transformers are you looking for?