
Highlights & Details
Cble to convert transformer TQ 42 600/5A 0.5VA Cl. 0.5
- Input current (current) 600 A
- Output current 5 A
- Line feed-through diameter 42 mm
Technical specifications
- Product type
Cable current transformer
- Primary current
600 A
- Secondary current
5 A
0.5 VA
- Line feed-through diameter
42 mm
- Accuracy class
0.5
- Type
TQ 42 600/5A 0.5VA Kl. 0.5
- Output current
5 A
- Input current
600 A
- Line feed-through (W)
0 mm
- Line feed-through (H)
0 mm
Cable rebuilding current converter
42 mm
1
FALSE
600 A
FALSE
5 VA
5 A
FS 5
TRUE
FALSE
0.5
0-0 mm
0-0 mm
Cable
Documents & Downloads
Datasheet
Datasheet 3131473 Celsa TQ 42 600/5A 0.5VA Kl. 0.5 70006-1326 Cable current transformer Primary current 600 A Secondary current 5 A Line f
User & Safety Instructions
User & Safety Instructions 3131473 Celsa TQ 42 600/5A 0.5VA Kl. 0.5 70006-1326 Cable current transformer Primary current 600 A Secondary current 5 A Line f
Description
Excellent for retrofitting, as you don't need to interrupt the primary circuit
Especially suitable for digital measuring devices
Super quick and easy installation
Fuse of the converter with UV-resistant cable ties
This cable transformer is supplied with multi-color coded connecting cables
This text is machine translated.





















