• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celsa WALO-E 5/1A 3.75VA Kl. 0.5 70142-0967-0375 Current transformer, calibrated Primary current 5 A Secondary current 1

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Input current (current) 5 A
  • Output current 1 A

Technical specifications

Product type

Current transformer, calibrated

Fitting type

Push-fit

Primary current

5 A

Secondary current

1 A

3.75 VA

Type

WALO-E 5/1A 3.75VA Kl. 0.5

Output current

1 A

Input current

5 A

Documents & Downloads

Datasheet

Datasheet 3445253 Celsa WALO-E 5/1A 3.75VA Kl. 0.5 70142-0967-0375 Current transformer, calibrated Primary current 5 A Secondary current 1

User & Safety Instructions

User & Safety Instructions 3445253 Celsa WALO-E 5/1A 3.75VA Kl. 0.5 70142-0967-0375 Current transformer, calibrated Primary current 5 A Secondary current 1

What kind of Current Transformers are you looking for?