• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Changeover Black 4-pin 160 A Conductor type = N ABB 1SCA022846R7100

Product type
Changeover
Number of pins
4
Nominal current - rounded value
160 A
Factory colour
Black
Nominal current
160 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Changeover

Factory colour

Black

Number of pins

4

Nominal current

160 A

Nominal current - rounded value

160 A

Conductor type

N

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2319142 Changeover Black 4-pin 160 A Conductor type = N ABB 1SCA022846R7100

User & Safety Instructions

User & Safety Instructions 2319142 Changeover Black 4-pin 160 A Conductor type = N ABB 1SCA022846R7100

Description

Motorized load switches fulfill the device standard DIN EN 60947-3 and DIN EN 60947-6-1. The switches have an open switching (I-0-II) and are suitable for use as motor-operated power switch. Furthermore, the switches can be used in the AC and DC range. The switches can be mounted horizontally, vertically and flat. Depending on the type, the motor control voltage is 240 V DC, 110 V-240 V AC / DC, 24 V DC, 48 V DC, 110 V-125 V AC / DC and 220 V-240 V AC. The motor drive is controlled via a button or a central control center. The supplied handle for the EMERGENCY operation can be locked in THE OFF position as an option. The remote control is prevented by the mounting of the handle or by the mounting of a lock. ABB offers black handles for emergency operation, auxiliary contacts, fourth poles, N and PE terminals, terminal covers, Connection terminals and much more.

This text is machine translated.