

Changeover
Black
4
250 A
250 A
205
150 mm
160 mm
0
0
250 A
4
1000-1000 V
IP20
0
1
TRUE
FALSE
FALSE
Long turning handle
TRUE
FALSE
TRUE
140 kW
8 kA
Black
FALSE
TRUE
FALSE
TRUE
FALSE
1000 V
FALSE
FALSE
Built-in device plug-in technique
250 A
140 kW
FALSE
250
1
yes
Datasheet 2319630 Changeover Black 4-pin 250 A ABB 1SCA022775R4640
User & Safety Instructions 2319630 Changeover Black 4-pin 250 A ABB 1SCA022775R4640