Datasheet 2318797 Changeover Black 4-pin 40 A Conductor type = N ABB 1SCA120102R1001
User & Safety Instructions
User & Safety Instructions 2318797 Changeover Black 4-pin 40 A Conductor type = N ABB 1SCA120102R1001
Description
Motorized load switches fulfill the device standard DIN EN 60947-3 and DIN EN 60947-6-1. The switches have an open switching (I-0-II) and are suitable for use as motor-operated power switch. Furthermore, the switches can be used in the AC and DC range. The switches can be mounted horizontally, vertically and flat. Depending on the type, the motor control voltage is 240 V DC, 110 V-240 V AC / DC, 24 V DC, 48 V DC, 110 V-125 V AC / DC and 220 V-240 V AC. The motor drive is controlled via a button or a central control center. The supplied handle for the EMERGENCY operation can be locked in THE OFF position as an option. The remote control is prevented by the mounting of the handle or by the mounting of a lock. ABB offers black handles for emergency operation, auxiliary contacts, fourth poles, N and PE terminals, terminal covers, Connection terminals and much more.
Motorized load switches fulfill the device standard DIN EN 60947-3 and DIN EN 60947-6-1. The switches have an open switching (I-0-II) and are suitable for use as motor-operated power switch. Furthermore, the switches can be used in the AC and DC range. The switches can be mounted horizontally, vertically and flat. Depending on the type, the motor control voltage is 240 V DC, 110 V-240 V AC / DC, 24 V DC, 48 V DC, 110 V-125 V AC / DC and 220 V-240 V AC. The motor drive is controlled via a button or a central control center. The supplied handle for the EMERGENCY operation can be locked in THE OFF position as an option. The remote control is prevented by the mounting of the handle or by the mounting of a lock. ABB offers black handles for emergency operation, auxiliary contacts, fourth poles, N and PE terminals, terminal covers, Connection terminals and much more.