• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Changeover Black 4-pin ABB 1SCA105418R1001

Product type
Changeover
Number of pins
4
Factory colour
Black
Dim
(W x H x D) 100 x 50 x 150 mm
Width
100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Changeover

Factory colour

Black

Number of pins

4

Dim

(W x H x D) 100 x 50 x 150 mm

Width

100 mm

Height

50 mm

Depth

150 mm

Weight

1000 g

140

92 mm

85 mm

0

0

80 A

4

750-750 V

IP20

0

1

TRUE

FALSE

FALSE

TRUE

FALSE

TRUE

37 kW

1.5 kA

Black

FALSE

TRUE

FALSE

TRUE

FALSE

750 V

FALSE

FALSE

Built-in device plug-in technique

80 A

37 kW

FALSE

75

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2321415 Changeover Black 4-pin ABB 1SCA105418R1001

User & Safety Instructions

User & Safety Instructions 2321415 Changeover Black 4-pin ABB 1SCA105418R1001

Description

ABB's range of manual load switches is an ideal solution for a wide range of applications. The load switches switch current strengths from 16 A to 3200 A and this at voltages up to 690 V AC. Despite the high performance, the switches ensure safe operation through a variety of integrated fuse functions. The compact design allows the series to maximize space utilization. ABB's load switches are available in two different versions. These differ in the type of switchover: Open switchover (I-0-II) and closed switchover (I-I+II-II). In addition, the switches have IEC and UL approvals. ABB offer a wide range of accessories for these switches, such as Extension shafts, handles, auxiliary switches and terminal covers. In addition, an intelligent control unit can be combined with the switch so that it functions as an ATS (Automatic Transfer Switch). This means that the load switches can be used in the most demanding applications.

This text is machine translated.