Ultraslim power bank with USB-C and Apple 8-pin cable integrated power bank with 10,000mAh capacity Input: USB-C, USB-A With integrated USB-C, Apple 8-pin PD 22.5W Input: PD18W/QC18W Total output PD22.5W
Ultra-slim power bank with built-in USB-C and Apple 8-pin cable
Power bank with 10,000mAh capacity
USB-C, USB-A INPUT
With integrated USB-C, Apple 8-pin
PD 22.5W
PD18W/QC18W input
Total output PD22.5W
HerrCHARMASTProduktionsSmartaccessingProduct typePowerbankwarzBackableBackoflisPower bank W1202
User Manual InputPD18W/QC18WAusgPD 22.5WInput-connection USB-C, USB-Aout-connection USB-C, Apple 8-Pin-accu capacity1000 mAhexisting connections
USB A (1x)
USB C (1x)
Supported charging technologyFast battery categoryNumber of batteries/batts1 piece battery tension 3.85 Vbattery capacity 1000mAhrechargeable battery/battery type pack battery/battery built-in battery/battery technology Li<>17-ion 16.8 mmWide69.6 mmTie113 mmWeight177 gPackaging height 50 mmPackaging width 120 mmPackaging depth 20mmPackaging depth 3.170 mmWeight0.228 / General Product Data of the EU 76275, General Product Data of the Safety Regulations 23
safety@secomp.eu
This text is machine translated.