• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux A130-80 Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 0.5 - 3000 A Flexible

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flexibility for every current measurement on three-phase power supply!

  • N/A

Technical specifications

Product type

Clamp meter adapter

Type B

BNC plug

4 mm jack

DAkkS standards

A AC reading range (min.)

0.5 A

Amperage reading range AC (max.)

3000 A

Power supply (details)

4 x AA battery

Dim

(L x W x H) 36 x 120 x 58 mm

Current reading

AC

Reading category

CAT IV 1000 V

Weight

1000 g

Max. frequency

20 kHz

Width

120 mm

Height

58 mm

Length

36 mm

Features

Flexible

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2388203 Chauvin Arnoux A130-80 Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 0.5 - 3000 A Flexible

Description

The AmpFlex® A130 is a flexible current transformer with three current loops. It can be connected directly to any power analyzer or recorder etc… to measure the three-phase current or up to three individual current strengths at the same time.

The flexible measuring loops have the following advantages:
- the high degree of flexibility and ease of use makes it possible to enclose one or more conductors of any type and shape (cables, busbars, cable harnesses ...)
- large measurement range
- bandwidth adapted to standard industrial frequencies and harmonic analyzes
- no magnetic saturation effects and therefore no heating
- low and constant phase shift, which allows correct power measurements

This text is machine translated.

Features

  • Measurement range: From 0.5 A to 3 kA
  • 3 measuring ranges
  • Length of measuring loop (Ø): 80 cm (Ø25 cm)
  • Protection class of measurement loop / housing: IP67 / IP54
  • Output signal: AC voltage
  • 3 coaxial connection cables with 1 safety BNC connector each
  • Power supply: 2 batteries 1.5 V AA or external via µUSB type B 5V
  • Battery life: 500 hours
  • 1000 V CAT IV

Scope of delivery

  • 3 flexible current transformers
  • 2 alkaline batteries 1.5 V AA / LR6
  • 1 user manual in 5 languages
  • 1 Safety data sheet
  • 1 verification certificate
  • 1 set of colored rings for identification of the cables
  • 3 BNC socket/banana plug adapters, Ø 4 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.