1/2
Clamp meter adapter
BNC plug
4 mm jack
ISO standards
0.5 A
3000 A
0.5 A
3 kA
Via AC voltage input of the measuring device
(L x W x H) 36 x 120 x 58 mm
AC
CAT IV 1000 V
1000 g
20 kHz
120 mm
58 mm
36 mm
Flexible
User & Safety Instructions 2387553 Chauvin Arnoux A130-80 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 0.5 - 3000 A A/DC reading r
The necessary accessories are required to use the article as described.