
Image similar
Equipment tester
DAkkS standards
CAT II 300 V
USB
RS232
(L x W x H) 125 x 270 x 250 mm
IP20
IP40
Earth leakage resistance
Insulation resistance
Differential current
Leakage current
Touch voltage
Current
Voltage
Power
DIN VDE 0701-0702
Digital (LCD)
270 mm
250 mm
125 mm
automated
manual
230 V/AC
Mains
100000
Yes
C.A 6108
0701-0702
RCD/FI testing
yes
Datasheet 2388079 Chauvin Arnoux C.A 6108 Equipment tester Calibrated to (DAkkS standards) VDE standard 0701-0702
User & Safety Instructions 2388079 Chauvin Arnoux C.A 6108 Equipment tester Calibrated to (DAkkS standards) VDE standard 0701-0702