• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux C.A 6117 + Software Dataview Electrical tester set Calibrated to (DAkkS standards) VDE standard 0100, 010

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Electrical tester set

DAkkS standards

Reading category

CAT III 600 V

CAT VI 300 V

Interfaces

USB

Dim

(L x W x H) 128 x 280 x 190 mm

Weight

2.2 kg

IP53

Reading range (VDE)

Earth leakage resistance

Insulation resistance

Loop impedance

Power

Voltage

Current

RCD testing (AC, A, F, B, B+)

DIN standard

DIN IEC 60364

DIN EN 61557

Display type

Digital (LCD)

Width

280 mm

Height

190 mm

Length

128 mm

Test procedure

automated

Voltage supply

Rechargeable

Memory (space)

1000

Memory

Yes

Type

C.A 6117 + Software Dataview

VDE standard

0100

0105

0413

Features

RCD/FI testing

incl. software

Documents & Downloads

Datasheet

Datasheet 2346995 Chauvin Arnoux C.A 6117 + Software Dataview Electrical tester set Calibrated to (DAkkS standards) VDE standard 0100, 010

User & Safety Instructions

User & Safety Instructions 2346995 Chauvin Arnoux C.A 6117 + Software Dataview Electrical tester set Calibrated to (DAkkS standards) VDE standard 0100, 010

Description

The C.A 6117 is a comprehensive multi-functional device for controlling electrical systems according to national and international standards (IEC 60364-6, NF C 15-100, VDE 100, FD C 16-600 etc.) It combines advanced design, ergonomics, ease of use, performance, speed and precision in one device.
The device suitable for all types of neutral conductor systems (TT, TN, IT) is ideal for a wide range of applications: Industry, service sector, residential sector.

Ergonomics:
The robust and compact C.A 6117 is characterized by a sophisticated design with fast and practical commissioning. All results are clearly displayed on the large color LCD graphic display with background lighting.
A rotary switch on the front of the device allows direct access to all functions. Numerous sound signals and displays allow a quick, standardized interpretation of the results. Context-sensitive help for each function guides the user systematically step by step or only through the procedures if necessary. Up to 1000 measurements can be stored in the device memory. The C.A 6117 is equipped with a USB connection, through which the data can be output.

Measurements:
The good performance of the C.A 6117 offers an excellent stability of the measurements – even in disturbed environment in industry. The device has all the necessary measurements for the control of an electrical system: Continuity, resistance, insulation, earthing and selective earthing measurement, loop impedance, fault currents type A and AC. In addition, the C.A 6117 enables the measurement of voltage, frequency, current via pliers, effective power, harmonics as well as the direction of the rotating field.
Even better, a fuse module has been integrated into the device, which enables measurements on residual current protective devices (RCD) of type B. This can also be used to measure the voltage drop.

The C.A 6117 was developed and manufactured in France using eco-design techniques.

Results analysis:
The measurements made with the C.A 6117 can be processed with the universal DataView® evaluation software. DataView® automatically detects the device when connected to a PC and starts the corresponding menu. The data stored on the device as well as the configuration functions can be accessed directly via a tree structure.
There are several predefined report models available that meet standards requirements.
In addition, the user can create his own models if required.
The standard-installed ICT software program enables a simplified and quick analysis of the saved measurements and is equipped with the following functions: Data retrieval, parameter setting of the device, personalized setup of measurement series with transmission of reports to the device and report processing.

Accessories:
The device is supplied with extensive accessories in a large pocket for the device and all accessories.

This text is machine translated.

Scope of delivery

  • 1 carrying case
  • 1 type 2 mains adapter/charger
  • 1 Li-Ion battery pack
  • 1 USB cable A/B 1.80 m with ferrite
  • 1 x 3-pole test lead with 3 safety test leads (red, blue and green)
  • 3x probe (Ø 4 mm, red, blue and green)
  • 3x alligator clip (red, blue and green)
  • 2x safety test leads (3 m, L-shape/straight, red and black)
  • 1 x 3-pin Euro mains cable
  • 1 x 2-pin Euro mains cable
  • 1 probe for remote control
  • 1 carrying strap
  • 1 screen scratch-proof film (already attached)
  • 1 neck strap for hands-free operation (4 points)
  • 1 ICT software for data export on CD-ROM
  • User manuals in 6 languages on CD
  • 1 Safety data sheet (20 languages)
  • 1 DataView software