• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux C.A 6131 Electrical tester Calibrated to (ISO standards) VDE standard 0100

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Check the electrical safety of your installations!

  • Loop impedance measurement
  • Continuity test with 0.2 A
  • Insulation test
  • FI/RCD testing: Tripping time and tripping current

Technical specifications

Product type

Electrical tester

ISO standards

Reading category

CAT II 300 V

CAT III 600 V

Dim

(L x W x H) 70 x 223 x 126 mm

Weight

700 g

IP54

Reading range (VDE)

Frequency

Insulation resistance

Loop impedance

Voltage

Current

Resistance

DIN standard

DIN VDE 0100

Display type

Digital (LCD)

Width

223 mm

Height

126 mm

Length

70 mm

Test procedure

manual

Voltage supply

Rechargeable

Memory

No

Type

C.A 6131

VDE standard

0100

Features

RCD/FI testing

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2468526 Chauvin Arnoux C.A 6131 Electrical tester Calibrated to (ISO standards) VDE standard 0100

User & Safety Instructions

User & Safety Instructions 2468526 Chauvin Arnoux C.A 6131 Electrical tester Calibrated to (ISO standards) VDE standard 0100

Description

The installation testers C.A 6131 and C.A 6133 are intended to test the safety of electrical installations: For new installations before commissioning, for existing installations even during operation, and to locate faults.
Especially for test services, the portable devices are easy to use, highly efficient and comply with the applicable standards.

The operation of the C.A 6131 is easy. Each control element on the front side has only one function. Its ergonomics have been developed for simplified operation under all conditions.

The C.A 6131 can be used to measure the voltage, resistance, resistance and insulation of loops. The current can be measured using an external clamp. Fault current circuit breakers of type A & AC can be tested in ramp or pulse mode. The C.A 6131 also shows the direction of the rotating field. The test result (OK/not i.O) is immediately displayed on the device.

This text is machine translated.

Features

  • Folding support for setting up on a table
  • 4-point carrying strap for effortless hands-free operation
  • Backlit display for easy viewing in low light conditions
  • Connections with exact labeling (L, N, PE, +, com) to avoid connection errors
  • External probe for remote control during testing
  • 3-pin test lead for direct measurements on type E connectors

Scope of delivery

  • 1 carrying case
  • 1 neck strap
  • 1 connection cable with safety plug
  • 3 safety test leads 1.5 m/4 mm (red/black/green)
  • 3 alligator clips (red/black/green)
  • 1 test tip, black
  • 6 x 1.5 V batteries LR6
  • 1 user manual on CD ROM (5 languages)
  • 1 quick guide on paper
  • 1 Safety data sheet
  • 1 test report with measurement results