
Highlights & Details
C.A 6424 earth tester
- 2- or 3-pole earth resistance measurement up to 50 kΩ for high ground resistance
- Robust and waterproof housing for intensive field applications
- Automatic measurement stabilization
- Help for placement of auxiliary earth - calculation of mean 52%/62%/72% and deviation
- Measurement of leakage currents from 0.5 mA
- Recharging the batteries via power supply, USB connection or 12 V car socket
Technical specifications
- Current measurement with optional G72 clamp meter:
- Range: 0.5 - 999.9 mA / 0.800 - 9.999 A /8.00 - 60.00 A
- Resolution 0.1 / 1 / 10 mA
- Product type
Earth ground meter
- Interfaces
USB
- Reading range - voltage
0.1 V/AC - 600 V AC
ISO standards
IK04
IP65
- Dim
(L x W x H) 7 x 22.3 x 12.6 cm
- Weight
1 kg
- Display
LCD
- Content
1 pc(s)
- Reading category
CAT IV 600 V
- Measuring type
Ground spike
- Width
22.3 cm
- Height
12.6 cm
- Length
7 cm
- Type
C.A 6424
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2468188 Chauvin Arnoux C.A 6424 Earth ground meter Calibrated to (ISO standards)
User & Safety Instructions
User & Safety Instructions 2468188 Chauvin Arnoux C.A 6424 Earth ground meter Calibrated to (ISO standards)
Description
The earth tester can be used to perform 2-pole and 3-pole earth measurements. A text and color marker prevents the user from passing port errors.
The device supports the placement of the earth rods by calculating the mean value of 52%/62%/72% and the deviation.
The tester also enables voltage measurements up to 600 V.
All measurements and functions are located directly on the front of the device and can also be operated with gloves.
The special G72 clamp-on ammeter enables the measurement of phase and leakage currents from 0.5 mA to 60 A.
There is a button to compensate the lines. A warning light indicates the presence of dangerous voltage, while the flashing NOISE symbol indicates the presence of interference voltages.
The earth tester C.A 6424 has an illuminated triple display so that all relevant information is displayed on the same screen: Measurement result, measurement error or recorded values as well as additional information (USE, RH, etc.).
This text is machine translated.
Scope of delivery
- 1 carrying case
- 6 NiMH-batteries
- 1 USB 2 A power supply
- 1 connection cable USB micro shaver
- 1 quick instructions
- 1 Safety data sheet
- 1 information sheet on rechargeable batteries
- 1 test report with measurement results
- WEB/QR code to download the user manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










