• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux C.A 6513 Insulation tester Calibrated to (ISO standards) 500 V, 1000 V 1 GΩ

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Insulation measuring device C.A 6513

  • Test voltage max. 1000 V

Technical specifications

  • Approvals, Standards: EN 61010-1, EN 61557
  • Measuring Voltage tolerance: ± 3%
  • Measurement range - low resistance 0 - 10 Ω.
Product type

Insulation tester

Test voltage

500 V

1000 V

Reading type

Insulation resistance

ISO standards

Reading range - resistance

0 - 1 kΩ

Interfaces

none

Power supply (details)

4 x AA batteries

Dim

(L x W x H) 5.5 x 10.6 x 16.7 cm

Weight

550 g

Display type

Analogue

Insulation resistance (max.)

1 GΩ

Calibration service

5 calibration values per area

Voltage reading range (max.)

600 V

Voltage reading range (min.)

0 V

Width

10.6 cm

Height

16.7 cm

Length

5.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1238185 Chauvin Arnoux C.A 6513 Insulation tester Calibrated to (ISO standards) 500 V, 1000 V 1 GΩ

Information

Information 1238185 Chauvin Arnoux C.A 6513 Insulation tester Calibrated to (ISO standards) 500 V, 1000 V 1 GΩ

Information 1238185 Chauvin Arnoux C.A 6513 Insulation tester Calibrated to (ISO standards) 500 V, 1000 V 1 GΩ

Description

For insulation and contact resistance measurements in accordance with IECE 61557 and VDE 413, Parts 1 and 4.

This text is machine translated.

Features

  • Automatic checking of voltage freedom by direct measurement
  • Only one input with two colored sockets.
  • Logarithmic scale for simplified reading of insulation values.
  • Test function to determine remaining battery capacity, and thus ensure that there is sufficient current for the measurements
  • Automatic discharge system for the test circuit.

Scope of delivery

  • 4 batteries (Size AA)
  • 1 set of test leads
  • Shock-proof rubber holster
  • Operating instructions

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.